Filter Your Search
1 - 3 of 3 results
|
IR2107S
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 250 mA | 250 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR2107STR
International Rectifier
|
Check for Price | Obsolete | 15 V | 250 mA | 250 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IR2107SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 250 mA | 250 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |