Filter Your Search
1 - 1 of 1 results
![]() |
IR2113L6PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 |