Filter Your Search
1 - 2 of 2 results
|
IR2133SPBF
Infineon Technologies AG
|
$5.1171 | Yes | Not Recommended | 15 V | 500 mA | 950 ns | 1000 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | YES | 3 | 20 V | 10 V | YES | R-PDSO-G28 | Not Qualified | e3 | 3 | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR2133SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 950 ns | 1000 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 3 | 20 V | 10 V | YES | R-PDSO-G28 | Not Qualified | e3 | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | LEAD FREE, MS-013AE, SOIC-28 | 28 |