Filter Your Search
1 - 1 of 1 results
|
IR21362PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 11.5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |