Filter Your Search
1 - 10 of 17 results
|
IR21363C
International Rectifier
|
Check for Price | No | Transferred | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INTERNATIONAL RECTIFIER CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
IR21363
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||
|
IR21363STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR21363JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR21363PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INFINEON TECHNOLOGIES AG | DIP, DIP28,.6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IR213632C
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INTERNATIONAL RECTIFIER CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
IR21363JPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | unknown | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||
|
IR21363S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR21363PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||
|
IR21363J
International Rectifier
|
Check for Price | No | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 |