Filter Your Search
1 - 2 of 2 results
|
IR2136JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2136JPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | unknown | EAR99 | 8542.39.00.01 | LPCC | 44/32 |