Filter Your Search
1 - 2 of 2 results
|
IR2136SPBF
Infineon Technologies AG
|
$3.5804 | Yes | Not Recommended | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2136SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 |