Filter Your Search
1 - 2 of 2 results
![]() |
IR21381Q
International Rectifier
|
Check for Price | No | Obsolete | 15 V | YES | AC MOTOR CONTROLLER | 1 | 6 mA | 20 V | 12.5 V | INDUSTRIAL | R-PQFP-G51 | Not Qualified | e0 | 115 °C | -40 °C | 51 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 20 mm | 3.15 mm | 14 mm | INTERNATIONAL RECTIFIER CORP | QFP | QFP, QFP64,.7X.95,40 | 51 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
IR21381QPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | YES | AC MOTOR CONTROLLER | 1 | 6 mA | 20 V | 12.5 V | INDUSTRIAL | R-PQFP-G51 | Not Qualified | e3 | 3 | 115 °C | -40 °C | 250 | 30 | 51 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 1 mm | QUAD | 20 mm | 3.15 mm | 14 mm | INTERNATIONAL RECTIFIER CORP | QFP | LEAD FREE, MS-022GA-2, MQFP-64/51 | 51 | compliant | EAR99 | 8542.39.00.01 |