Filter Your Search
1 - 10 of 23 results
|
IR21591SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | YES | BICMOS | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IR21593STR
International Rectifier
|
Check for Price | No | Obsolete | 14 V | YES | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||||||||||||
|
IR21591PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | NO | PUSH-PULL | 230 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BICMOS | AUTOMOTIVE | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | PLASTIC, MS-001A, DIP-16 | DIP | 16 | |||
|
IR21591
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | NO | PUSH-PULL | 230 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BICMOS | AUTOMOTIVE | R-PDIP-T16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-001A, DIP-16 | DIP | 16 | ||||
|
IR21593
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | NO | PUSH-PULL | 230 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-001-A, DIP-16 | DIP | 16 | ||||||||
|
IR2159
Infineon Technologies AG
|
Check for Price | No | Obsolete | 14 V | NO | BICMOS | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
IR21592PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | NO | PUSH-PULL | 95 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, PLASTIC, MS-001-A, DIP-16 | DIP | 16 | |||||||
|
IR21592
International Rectifier
|
Check for Price | No | No | Obsolete | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | NO | PUSH-PULL | 95 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-001-A, DIP-16 | DIP | 16 | |||||||
|
IR21592STR
International Rectifier
|
Check for Price | Yes | No | Obsolete | 14 V | YES | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IR21591S
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 15.6 V | 12.5 V | 500 mA | 14 V | YES | PUSH-PULL | 230 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | SOIC | 16 |