Filter Your Search
1 - 1 of 1 results
|
IR2167PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 14 V | 14 V | 11.4 V | 500 mA | 14 V | NO | PUSH-PULL | 47 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDIP-T20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.91 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, MS-001-AD, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |