Filter Your Search
1 - 1 of 1 results
|
IR2167SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 14 V | 14 V | 11.4 V | 500 mA | 14 V | YES | PUSH-PULL | 47 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-013-AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |