Filter Your Search
1 - 3 of 3 results
|
IR21726SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | ANALOG CIRCUIT | OPEN DRAIN OUTPUTS, DIRECT DIGITAL PWM O... more | 1 | 20 V | 9.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||
|
IR21726S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | OPEN DRAIN OUTPUTS, DIRECT DIGITAL PWM O... more | 1 | 20 V | 9.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | unknown | 8542.39.00.01 | Infineon | |||||||
|
IR21726S
International Rectifier
|
Check for Price | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | CMOS | OPEN DRAIN OUTPUTS, DIRECT DIGITAL PWM O... more | 1 | 20 V | 9.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 |