Filter Your Search
1 - 5 of 5 results
|
IR21814SPBF
International Rectifier
|
$1.8200 | Yes | Yes | Transferred | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR21814SPBF
Infineon Technologies AG
|
$2.0981 | Yes | Not Recommended | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR21814S
International Rectifier
|
Check for Price | No | Transferred | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR21814STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR21814S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |