Filter Your Search
1 - 7 of 7 results
|
IR2183STRPBF
International Rectifier
|
$1.7262 | Yes | Yes | Transferred | 15 V | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
IR2183SPBF
International Rectifier
|
$2.0600 | Yes | Yes | Transferred | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | ||||
|
IR2183SPBF
Infineon Technologies AG
|
$2.2348 | Yes | Not Recommended | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | Infineon | ||||||
|
IR2183STRPBF
Infineon Technologies AG
|
$2.3969 | Yes | Active | 15 V | 15 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | HALOGEN FREE AND ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon | ||||||||||
|
IR2183S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | SOP, | ||||||||
|
IR2183S
International Rectifier
|
Check for Price | No | Transferred | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | |||||||
|
IR2183STR
International Rectifier
|
Check for Price | Yes | No | Obsolete | 15 V | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 |