Filter Your Search
1 - 2 of 2 results
|
IR2235PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 950 ns | 1000 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 3 | 20 V | 10 V | NO | R-PDIP-T28 | Not Qualified | 250 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR2235PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 950 ns | 1000 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | YES | 3 | 20 V | 10 V | NO | R-PDIP-T28 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon |