Filter Your Search
1 - 10 of 57 results
|
IR3080PBFM
Infineon Technologies AG
|
Check for Price | Yes | Active | 150 mA | YES | 345 kHz | VOLTAGE-MODE | S-PQCC-N32 | Not Qualified | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
IR3088M
International Rectifier
|
Check for Price | No | Obsolete | 2.5 A | 12 V | 8.4 V | 14 V | 1 | YES | YES | 1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | S-XQCC-N20 | e0 | Not Qualified | 2 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 4 X 4 MM, MLPQ-20 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 | |||||||||||
|
IR3082MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.6 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N20 | e3 | Not Qualified | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 5 X 5 MM, LEAD FREE, MLPQ-20 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 | ||||||||||||
|
IR3080MTR
International Rectifier
|
Check for Price | No | Obsolete | 150 mA | 12 V | 9.5 V | 14 V | 1 | YES | YES | 345 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | S-XQCC-N32 | e0 | Not Qualified | 2 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 5 X 5 MM, MLPQ-32 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | |||||||||||
|
IR3081MTR
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 9.5 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N28 | e0 | Not Qualified | 2 | 28 | PLASTIC/EPOXY | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 5 X 5 MM, MLPQ-28 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||||||||
|
IR3087MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 21 V | 8.4 V | 2.5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | e3 | Not Qualified | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 4 X 4 MM, LEAD FREE, MLPQ-20 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 | |||||||||||
|
IR3081AM
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 345 kHz | VOLTAGE-MODE | S-PQCC-N28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IR3082MTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 7 V | 16 V | 9.6 V | -6 mA | YES | SINGLE | 550 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | Not Qualified | 1 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | YES | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HVQCCN, LCC20,.20SQ,25 | unknown | EAR99 | 8542.39.00.01 | QFN | 20 | ||||||||||||
|
IR3084AMPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 550 kHz | IT CAN ALSO OPERATE PEAK CURRENT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | INTERNATIONAL RECTIFIER CORP | 5 X 5 MM, MLPQ-28 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||||
|
IR3081MPBFTR
International Rectifier
|
Check for Price | Yes | Obsolete | 9.5 V | 14 V | YES | 345 kHz | ANALOG CIRCUIT | VOLTAGE-MODE | 1 | S-XQCC-N28 | e3 | Not Qualified | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HVQCCN, LCC28,.2SQ,20 | compliant | 8542.39.00.01 | QFN | 28 |