Filter Your Search
1 - 4 of 4 results
|
IR3101PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | NO | 1.6 A | BRUSH DC MOTOR CONTROLLER | 1 | 20 V | 10 V | R-PSIP-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | SIP | SIP9/11,.07 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 27.94 mm | 12.19 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | SIP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
IR3101PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 1.6 A | BRUSH DC MOTOR CONTROLLER | 1 | 20 V | 10 V | R-PSIP-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | SIP | SIP9/11,.07 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 27.94 mm | 12.19 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | SIP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3101
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | NO | 1.6 A | BRUSH DC MOTOR CONTROLLER | 1 | 20 V | 10 V | R-PSIP-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | SIP | SIP9/11,.07 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 27.94 mm | 12.19 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR3101
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | NO | 1.6 A | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 20 V | 10 V | R-PSIP-T9 | Not Qualified | e0 | 9 | PLASTIC/EPOXY | SIP | SIP9/11,.07 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 27.94 mm | 12.19 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 |