Filter Your Search
1 - 5 of 5 results
|
IR3310STRR
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | 35 A | YES | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | TIN LEAD | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
IR3310S
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | 120 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 35 A | 28 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e0 | 1 | 225 | 30 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 10.4 mm | 4.55 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | |||
|
IR3310
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | 120 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 35 A | 28 V | 6 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SFM | TO-220, 5 PIN | 3 | ||||||||
|
IR3310PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 120 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 28 V | 6 V | NO | R-PSFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SFM | TO-220, | 3 | |||||||||||
|
IR3310SPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 120 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.4 mm | 4.55 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | D2PAK | TO-263, | 5 |