Filter Your Search
1 - 3 of 3 results
|
IR3447MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 25 A | YES | 1.65 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | Not Qualified | 32 | PLASTIC/EPOXY | LCC33(UNSPEC) | YES | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
IR3447MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 7 V | 21 V | 5 V | 25 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 18.06V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N33 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | PLASTIC/EPOXY | LCC33(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | QFN-33 | ||||
|
IR3447MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 7 V | 21 V | 5 V | 25 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 18.06V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N33 | Not Qualified | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | PLASTIC/EPOXY | LCC33(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | QFN-33 | Infineon |