Parametric results for: IR3710MTRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir3710mtrpbf
Select parts from the table below to compare.
Compare
Compare
IR3710MTRPBF
Infineon Technologies AG
Check for Price Yes Obsolete 12.6 V 1.25 V 28 V 3 V 500 mV 12 V YES BUCK 1 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 S-XQCC-N16 Not Qualified 2 125 °C 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm INFINEON TECHNOLOGIES AG MLPQ-16 compliant EAR99 8542.39.00.01 Infineon
IR3710MTRPBF
International Rectifier
Check for Price Yes Transferred 12.6 V 1.25 V 28 V 3 V YES PUSH-PULL 1 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 S-XQCC-N16 Not Qualified 260 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm INTERNATIONAL RECTIFIER CORP 3 X 3 MM, ROHS COMPLIANT, MLPQ-16 unknown EAR99 8542.39.00.01 QFN 16