Filter Your Search
1 - 2 of 2 results
|
IR3710MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12.6 V | 1.25 V | 28 V | 3 V | 500 mV | 12 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | Not Qualified | 2 | 125 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | INFINEON TECHNOLOGIES AG | MLPQ-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR3710MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12.6 V | 1.25 V | 28 V | 3 V | YES | PUSH-PULL | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | Not Qualified | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | INTERNATIONAL RECTIFIER CORP | 3 X 3 MM, ROHS COMPLIANT, MLPQ-16 | unknown | EAR99 | 8542.39.00.01 | QFN | 16 |