Filter Your Search
1 - 2 of 2 results
|
IR3832WMTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 1 V | 4 A | YES | BUCK | 1.65 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.4V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | HQCCN | LCC15(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | 5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR3832WMTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 V | 16 V | 1 V | 4 A | YES | BUCK | 1.65 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.4V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC15(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | 5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15 | unknown | EAR99 | 8542.39.00.01 | QFN | 15 |