Filter Your Search
1 - 10 of 12 results
|
IR3870MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 26 V | 3 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | VQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | 17 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IR3876TR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 1.05 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 12 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XQCC-N17 | Not Qualified | 125 °C | 17 | UNSPECIFIED | HVQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HVQCCN, LCC17(UNSPEC) | 17 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
IR3876MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 6 MM, PQFN-17 | 17 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IR3876MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 2 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | HQCCN, LCC17(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
IR3876MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, LCC17(UNSPEC) | 17 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
IR3870MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 26 V | 3 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 2 | 17 | UNSPECIFIED | VQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR3876TR1PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 A | YES | 1 MHz | VOLTAGE-MODE | Not Qualified | 17 | PLASTIC/EPOXY | QCCN | LCC17(UNSPEC) | CHIP CARRIER | YES | NO LEAD | QUAD | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
IR3871TR1PBF
International Rectifier
|
Check for Price | Obsolete | 12 V | 26 V | 3 V | 8 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, | 17 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IR3871MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 26 V | 3 V | 8 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 6 MM, PQFN-17 | 17 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IR3871MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 26 V | 3 V | 8 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 2 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | HQCCN, LCC17(UNSPEC) | compliant | EAR99 | 8542.39.00.01 |