Filter Your Search
1 - 2 of 2 results
|
IR3Y30M
Sharp Corp
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -30 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 750 µm | QUAD | 10 mm | 10 mm | 1.85 mm | SHARP CORP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, QFP-48 | unknown | |||||||
|
IR3Y30M1
Sharp Corp
|
Check for Price | Obsolete | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.25 V | 4.75 V | OTHER | S-PQFP-G48 | Not Qualified | e6 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.85 mm | SHARP CORP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, QFP-48 | unknown |