Filter Your Search
1 - 1 of 1 results
|
IR5001SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12.5 V | 3 A | 170 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 14.1 V | 10.2 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.72 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |