Filter Your Search
1 - 1 of 1 results
![]() |
IR80188B
AMD
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 0 | 8 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 5 | 600 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-N68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC68A,.95SQ | 68 | unknown | 8542.31.00.01 |