Filter Your Search
1 - 10 of 44 results
|
IRC634-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-013PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-017PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-002
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-006
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-006PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSFM-T5 | e2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | |||||||
|
IRC634-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-008
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T5 | compliant | EAR99 | |||||||||
|
IRC634-005
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRC634-018PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 250 V | 1 | 8.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 |