Filter Your Search
1 - 9 of 9 results
|
IRF1503SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||
|
IRF1503S
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC, D2PAK-3 | unknown | EAR99 | |||||||||||||
|
IRF1503STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||||
|
IRF1503STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | 510 mJ | 290 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | compliant | EAR99 | |||||||||||||
|
IRF1503STRL
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||||||||
|
IRF1503STRR
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||||||
|
IRF1503STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | ||||||||||
|
IRF1503SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||
|
IRF1503STRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 3.3 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 960 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon |