Parametric results for: IRF3708SPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf3708spbf
Select parts from the table below to compare.
Compare
Compare
IRF3708SPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 62 A 12 mΩ 213 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 87 W 248 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 3 not_compliant EAR99
IRF3708SPBF
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 62 A 12 mΩ 213 mJ 52 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 87 W 248 A SWITCHING SILICON R-PSSO-G2 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon