Filter Your Search
1 - 10 of 342 results
|
IRF530NSPBF
International Rectifier
|
$0.3580 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 17 A | 90 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 60 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||
|
IRF530NSTRLPBF
Infineon Technologies AG
|
$0.4413 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 17 A | 90 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||||||
|
IRF5305SPBF
International Rectifier
|
$0.4700 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 31 A | 60 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED, HIGH RELIABILITY | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 110 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||
|
IRF530NPBF
Infineon Technologies AG
|
$0.4944 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 17 A | 90 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 60 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||
|
IRF530SPBF
Vishay Intertechnologies
|
$0.5464 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | 69 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 56 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | 3 | compliant | EAR99 | Vishay | |||||||||
|
IRF530PBF-BE3
Vishay Intertechnologies
|
$0.6915 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||||||||||||
|
IRF5305PBF
Infineon Technologies AG
|
$0.7018 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 31 A | 60 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||
|
IRF530STRLPBF
Vishay Intertechnologies
|
$0.7059 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | 69 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 56 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | Vishay | |||||||||
|
IRF530PBF
Vishay Intertechnologies
|
$0.7256 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 160 mΩ | 69 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | 3 | not_compliant | EAR99 | Vishay | TO-220AB | 8541.29.00.95 | |||||||
|
IRF530PBF
Vishay Siliconix
|
$0.7598 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 160 mΩ | AVALANCHE RATED | 69 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | Vishay | TO-220AB |