Filter Your Search
1 - 2 of 2 results
|
IRF530FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||
|
IRF530FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10 A | 160 mΩ | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 64 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | TO-220FP | 3 |