Filter Your Search
1 - 2 of 2 results
|
IRF6648TR1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 86 A | 7 mΩ | LOW CONDUCTION LOSS | 47 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.8 W | 260 A | SWITCHING | SILICON | R-XBCC-N3 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, ISOMETRIC-3 | 3 | compliant | EAR99 | |||
|
IRF6648TR1
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 86 A | 7 mΩ | LOW CONDUCTION LOSS | 47 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 89 W | 260 A | SWITCHING | SILICON | R-XBCC-N3 | e0 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | ISOMETRIC-3 | 3 | compliant | EAR99 | 8541.29.00.95 |