Parametric results for: IRF7201PBF. under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf7201pbf
Select parts from the table below to compare.
Compare
Compare
IRF7201PBF
International Rectifier
$0.1900 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 7.3 A 30 mΩ HIGH RELIABILITY 70 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 58 A SWITCHING SILICON MS-012AA R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP SOIC LEAD FREE, SO-8 8 compliant EAR99
IRF7201PBF
Infineon Technologies AG
$0.2707 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 7.3 A 30 mΩ HIGH RELIABILITY 70 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 58 A SWITCHING SILICON MS-012AA R-PDSO-G8 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon