Filter Your Search
1 - 3 of 3 results
|
IRF720B
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 3.3 A | 1.75 Ω | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown | |||||
|
IRF720BJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 3.3 A | 1.75 Ω | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.2 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
|
IRF720B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 3.3 A | 1.75 Ω | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 13.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |