Parametric results for: IRF7530PBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf7530pbf
Select parts from the table below to compare.
Compare
Compare
IRF7530PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 5.4 A 30 mΩ HIGH RELIABILITY 33 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 40 A SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP SOT LEAD FREE, MICRO-8, SOIC-8 8 unknown EAR99
IRF7530PBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 5.4 A 30 mΩ HIGH RELIABILITY 33 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 40 A SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G8 compliant EAR99