Filter Your Search
1 - 2 of 2 results
|
IRF7815PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 150 V | 1 | 5.1 A | 43 mΩ | 529 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 41 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | ||||||
|
IRF7815PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 5.1 A | 43 mΩ | 529 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 41 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 2 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | SOT | 8 |