Filter Your Search
1 - 2 of 2 results
|
IRF8010STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 75 A | 15 mΩ | 310 mJ | 59 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 260 W | 320 A | SWITCHING | SILICON | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | compliant | EAR99 | Infineon | |||||||
|
IRF8010STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 75 A | 15 mΩ | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | compliant | EAR99 | 3 |