Filter Your Search
1 - 3 of 3 results
|
IRF840BPBF
Vishay Intertechnologies
|
$0.5351 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8.7 A | 850 mΩ | 56 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 18 A | SWITCHING | SILICON | 56 ns | 58 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||
|
IRF840BPBF
Vishay Siliconix
|
$0.9519 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8.7 A | 850 mΩ | 56 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 18 A | SWITCHING | SILICON | 56 ns | 58 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 | |||
|
IRF840BPBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8.7 A | 850 mΩ | 56 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 18 A | SWITCHING | SILICON | 56 ns | 58 ns | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |