Filter Your Search
1 - 4 of 4 results
![]() |
IRFBC40PBF
Vishay Intertechnologies
|
$1.2170 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 1.2 Ω | 570 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | not_compliant | EAR99 | Vishay | |||||||
![]() |
IRFBC40PBF
Vishay Siliconix
|
$1.3465 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 1.2 Ω | AVALANCHE RATED | 570 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT, TO-220, 3 PIN | ||||||||
![]() |
IRFBC40PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 1.2 Ω | AVALANCHE RATED | 570 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | LEAD FREE PACKAGE-3 | |||||
|
IRFBC40PBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 1.2 Ω | 570 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |