Filter Your Search
1 - 10 of 50 results
|
IRFBG30PBF
Vishay Intertechnologies
|
$1.1693 | Yes | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | AVALANCHE RATED | 280 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | not_compliant | EAR99 | Vishay | |||||||
|
IRFBG30PBF-BE3
Vishay Intertechnologies
|
$1.1892 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | AVALANCHE RATED | 280 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | ||||||||||
|
IRFBG30PBF
Vishay Siliconix
|
$1.4344 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | AVALANCHE RATED | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT, TO-220, 3 PIN | |||||||||||
|
IRFBG30-005
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
IRFBG30-024
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
IRFBG30-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
IRFBG30-006
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
IRFBG30-013PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
IRFBG30
Vishay Siliconix
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | AVALANCHE RATED | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | compliant | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 | |||||||||||
|
IRFBG30-003PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.1 A | 5 Ω | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 |