Filter Your Search
1 - 3 of 3 results
|
IRFF111R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 3.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||
|
IRFF111R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 3.5 A | 600 mΩ | 19 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 15 W | 14 A | SWITCHING | SILICON | 45 ns | 45 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||
|
IRFF111R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 3.5 A | 600 mΩ | 19 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 15 W | 14 A | SWITCHING | SILICON | 45 ns | 45 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 |