Filter Your Search
1 - 10 of 11 results
|
IRFG6110
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 4 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | IN-LINE, R-CDIP-T14 | not_compliant | EAR99 | Infineon | |||||||||
|
IRFG6110
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SEMELAB LTD | IN-LINE, R-CDIP-T14 | compliant | EAR99 | DIP | 14 | ||||||||||||||
|
IRFG6110-JQR-BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | e1 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | DUAL | TT ELECTRONICS PLC | IN-LINE, R-CDIP-T14 | compliant | EAR99 | |||||||||||||||||
|
IRFG6110PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 4 A | SWITCHING | SILICON | 80 ns | 45 ns | MO-036AB | R-CDIP-T14 | Not Qualified | 150 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-CDIP-T14 | compliant | EAR99 | DIP | 14 | 8541.29.00.95 | |||||||
|
IRFG6110
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TT ELECTRONICS PLC | IN-LINE, R-CDIP-T14 | compliant | EAR99 | |||||||||||||||||
|
IRFG6110R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | e1 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | DUAL | SEMELAB LTD | IN-LINE, R-CDIP-T14 | compliant | EAR99 | DIP | 14 | ||||||||||||||
|
IRFG6110R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | e1 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | DUAL | TT ELECTRONICS PLC | IN-LINE, R-CDIP-T14 | compliant | EAR99 | |||||||||||||||||
|
IRFG6110-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | e1 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | DUAL | SEMELAB LTD | IN-LINE, R-CDIP-T14 | compliant | EAR99 | DIP | 14 | ||||||||||||||
|
IRFG6110-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE RATED | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-CDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SEMELAB LTD | IN-LINE, R-CDIP-T14 | compliant | EAR99 | DIP | 14 | ||||||||||||||
|
IRFG6110PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | IN-LINE, R-CDIP-T14 | compliant | EAR99 |