Filter Your Search
1 - 4 of 4 results
![]() |
IRFG9110
International Rectifier
|
Check for Price | No | Transferred | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 750 mA | 1.73 Ω | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | NOT APPLICABLE | NOT APPLICABLE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | DIP | IN-LINE, R-CDIP-T14 | 14 | unknown | EAR99 | |||||||||
|
IRFG9110PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 750 mA | 1.73 Ω | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | IN-LINE, R-CDIP-T14 | compliant | EAR99 | |||||||||||||
![]() |
IRFG9110PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 750 mA | 1.73 Ω | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 3 A | SWITCHING | SILICON | 80 ns | 90 ns | MO-036AB | R-CDIP-T14 | Not Qualified | 150 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | IN-LINE, R-CDIP-T14 | 14 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRFG9110
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 750 mA | 1.73 Ω | HIGH RELIABILITY | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 3 A | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | IN-LINE, R-CDIP-T14 | not_compliant | EAR99 |