Filter Your Search
1 - 4 of 4 results
|
IRFHM792TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 100 V | 2 | 2.3 A | 195 mΩ | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 W | 14 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | QFN | SMALL OUTLINE, S-PDSO-N8 | 8 | compliant | EAR99 | |||||
|
IRFHM792TR2PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 100 V | 2 | 2.3 A | 195 mΩ | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 W | 14 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | QFN | 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | 8 | compliant | EAR99 | |||||
|
IRFHM792TR2PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||
|
IRFHM792TRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 100 V | 2 | 2.3 A | 195 mΩ | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 W | 14 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, S-PDSO-N8 | compliant | EAR99 | Infineon |