Filter Your Search
1 - 2 of 2 results
|
IRFI4020H-117P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 200 V | 2 | 9.1 A | 100 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 W | 36 A | AMPLIFIER | SILICON | R-PSFM-T5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T5 | compliant | EAR99 | Infineon | |||||||
|
IRFI4020H-117P
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 200 V | 2 | 9.1 A | 100 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 W | 36 A | AMPLIFIER | SILICON | R-PSFM-T5 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, TO-220, FULL PAK-5 | unknown | EAR99 | TO-220 | 5 |