Filter Your Search
1 - 2 of 2 results
|
IRFI540NPBF
International Rectifier
|
$0.5250 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 20 A | 52 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||
|
IRFI540NPBF
Infineon Technologies AG
|
$0.9023 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 20 A | 52 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, 3 PIN | compliant | EAR99 | Infineon |