Filter Your Search
1 - 2 of 2 results
|
IRFI730BTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 22 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | I2PAK-3 | 3 | compliant | EAR99 | ||
|
IRFI730B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 22 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | I2PAK-3 | 3 | compliant | EAR99 |