Filter Your Search
1 - 3 of 3 results
|
IRFIZ24GPBF
Vishay Intertechnologies
|
$1.0080 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | 100 mJ | 79 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | compliant | EAR99 | Vishay | |||
|
IRFIZ24GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||
|
IRFIZ24GPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | compliant | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 |