Filter Your Search
1 - 10 of 27 results
|
IRFM150PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 34 A | 70 mΩ | HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 136 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-254AA | R-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRFM150-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e1 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRFM150R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e1 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRFM150R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e1 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||
|
IRFM150PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 34 A | 70 mΩ | HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | R-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | |||||||||||
|
IRFM150-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATING | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRFM150U
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 136 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRFM150U
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 136 A | SWITCHING | SILICON | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||
|
IRFM150
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATING | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRFM150-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 81 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 |