Parametric results for: IRFPC50APBF. under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfpc50apbf
Select parts from the table below to compare.
Compare
Compare
IRFPC50APBF
Vishay Intertechnologies
$2.8186 Yes Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 11 A 580 mΩ 920 mJ 9.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 44 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC 3 compliant EAR99 Vishay
IRFPC50APBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 11 A 580 mΩ 920 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 44 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC 3 compliant EAR99 FLANGE MOUNT, R-PSFM-T3
IRFPC50APBF
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 11 A 580 mΩ 920 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-247 R-PSFM-T3 e2 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN COPPER THROUGH-HOLE SINGLE VISHAY SILICONIX TO-247 3 compliant EAR99 Vishay FLANGE MOUNT, R-PSFM-T3